Bourns RL822-561K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.53R |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-561K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.