The Bourns RL824-120K-RC is a general purpose inductor with a nominal inductance of 12uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 2A and has a DC resistance of 0.059 ohms. It is available in a radial package with a length of 15.5mm and is designed for use in DC-DC converter applications.
Bourns RL824-120K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 15.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.059 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 33 |
| Quality Factor-Min (at L-nom) | 135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL824-120K-RC to view detailed technical specifications.
No datasheet is available for this part.