The RL824-181K-RC is a ferrite wirewound choke with an inductance of 180uH and a tolerance of 10%. It has a maximum DC current rating of 0.85A and a maximum DC resistance of 0.25R. The choke is designed for through-hole mounting and has a radial lead style. It operates over a temperature range of -55 to 105 degrees Celsius.
Bourns RL824-181K-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 58 |
| Minimum Self Resonant Frequency | 2.1MHz |
| Lead Style | Radial |
| Height | 15.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns RL824-181K-RC to view detailed technical specifications.
No datasheet is available for this part.