
Through-hole fixed inductor featuring 220µH inductance with a 10% tolerance. This wirewound RF choke utilizes a ferrite core and offers a Q factor of 35 at 1kHz. It supports a maximum DC current of 820mA with a DC resistance of 280mΩ. The radial package has a 5mm lead pitch, 10.5mm diameter, and 15.5mm height, operating within a -55°C to 105°C temperature range.
Bourns RL824-221K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 820mA |
| DC Resistance (DCR) | 280mR |
| Diameter | 10.5mm |
| Height | 15.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | RL824 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-221K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
