Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 2.2mH inductance with a 10% tolerance, tested at 1kHz. Rated for 240mA DC current with 2.8 Ohms DC resistance. Operating temperature range spans -55°C to 105°C. Includes a Q factor of 35 at 1kHz.
Bourns RL824-222K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 2.8R |
| Height | 15.5mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 660kHz |
| Series | RL824 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-222K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.