The RL824-271K-RC is a fixed inductor with a nominal inductance of 270uH and a tolerance of 10%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 105°C. The inductor is shielded and has a minimum operating temperature of -55°C. It is rated for a maximum current of 0.6A and has a DC resistance of 0.48 ohms. The inductor is available in a radial package with a length of 15.5mm and is suitable for through-hole mounting.
Bourns RL824-271K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 15.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.6 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL824-271K-RC to view detailed technical specifications.
No datasheet is available for this part.