Through-hole fixed inductor with 330µH inductance and 10% tolerance, featuring a ferrite core. This RF choke offers a Q factor of 35 at 1kHz, a maximum DC current of 560mA, and a DC resistance of 500mΩ. Designed with a radial lead pitch of 5mm, it operates within a temperature range of -55°C to 105°C.
Bourns RL824-331K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 560mA |
| DC Resistance (DCR) | 500mR |
| Height | 15.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Series | RL824 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-331K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.