The RL824-392K-RC is a wirewound ferrite inductor with a nominal inductance of 3900uH and a tolerance of 10%. It has a maximum DC current rating of 0.18A and a maximum DC resistance of 4.5 ohms. The inductor is designed for operation over a temperature range of -55 to 105 degrees Celsius. It features a radial lead style and is intended for through-hole mounting.
Bourns RL824-392K-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 0.48MHz |
| Lead Style | Radial |
| Height | 15.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns RL824-392K-RC to view detailed technical specifications.
No datasheet is available for this part.