Through-hole fixed inductor with 47µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.29A DC current rating, and 110mΩ DC resistance. Operates across a wide temperature range of -55°C to 105°C. Radial package with 5mm lead pitch and 5mm lead length. Unshielded construction with a 58 Q-factor at 1kHz and a self-resonant frequency of 4.1MHz.
Bourns RL824-470K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.29A |
| DC Resistance (DCR) | 110mR |
| Height | 15.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.29A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1MHz |
| Series | RL824 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-470K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.