General purpose radial leaded inductor with 680µH inductance and 10% tolerance. Features a ferrite core, 440mA DC current rating, and 790mΩ DC resistance. Operates from -55°C to 105°C with a self-resonant frequency of 1.1MHz. RoHS compliant and unshielded.
Bourns RL824-681K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 440mA |
| DC Resistance (DCR) | 790mR |
| Height | 15.5mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.79R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Series | RL824 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-681K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.