Bourns RL855-100M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Diameter | 7.8mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL855 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL855-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.