Radial leaded, shielded, general-purpose inductor featuring a ferrite core. Offers 100µH inductance with a 10% tolerance, tested at 1kHz. Maximum DC current is 740mA, with a DC resistance of 320mΩ. Operating temperature range is -40°C to 105°C. This RoHS compliant component is designed for through-hole mounting.
Bourns RL875S-101K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 740mA |
| DC Resistance (DCR) | 320mR |
| Diameter | 7.8mm |
| Height | 7.5mm |
| Inductance | 100uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | RL875S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL875S-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.