
Shielded, radial-leaded general-purpose inductor with 47µH inductance and 15% tolerance. Features a ferrite core, 1.1A maximum DC current rating, and 170mΩ DC resistance. Operates within a temperature range of -40°C to 105°C. This through-hole component has a 5mm lead pitch and a 7.5mm height.
Bourns RL875S-470L-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 170mR |
| Height | 7.5mm |
| Inductance | 47uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | RL875S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL875S-470L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.