The RL895-151K-RC is a general purpose inductor with a nominal inductance of 150uH and a tolerance of 10%. It has a DC resistance of 0.27 Ohms and a maximum rated current of 0.74A. The inductor is shielded and has a self resonance frequency of 3.5 MHz. It is designed for use in RF applications and is available in a radial package with a length of 9.5mm. The inductor operates over a temperature range of -30 to 100 degrees Celsius.
Bourns RL895-151K-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.74 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.5 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL895-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.