Bourns RL895-560K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Height | 0.7mm |
| Inductance | 56uH |
| Length | 9.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.