
Through-hole fixed inductor with a ferrite core, offering 8.2mH inductance with a 10% tolerance at 1kHz. Features a 100mA DC current rating and 15.3 Ohm DC resistance. Designed with a radial lead pitch of 5mm, a diameter of 7.8mm, and a height of 9.5mm. Operating temperature range is -30°C to 100°C.
Bourns RL895-822K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 15.3R |
| Diameter | 7.8mm |
| Height | 9.5mm |
| Inductance | 8.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450kHz |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL895-822K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.