
Through-hole fixed inductor featuring a 10µH inductance with a 10% tolerance, designed for power applications. This ferrite core inductor offers a 550mA DC current rating and a low 0.45Ω DC resistance. Operating within a temperature range of -20°C to 105°C, it exhibits a Q factor of 60 at 2.52MHz and a self-resonant frequency of 20MHz. The radial package measures 5mm in diameter and 7.5mm in height, with a 2mm lead pitch.
Bourns RLB0608-100KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 550mA |
| DC Resistance (DCR) | 450mR |
| Diameter | 5mm |
| Height | 7.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
