Power wirewound inductor featuring 18µH inductance with a 10% tolerance, designed for through-hole mounting with a radial lead style. This unshielded component utilizes a ferrite core and operates with a maximum DC current of 480mA, exhibiting a DC resistance of 600mΩ at a test frequency of 2.52MHz. It offers a Q-factor of 60 at 2.52MHz and a self-resonant frequency of 11MHz, with operating temperatures ranging from -20°C to 105°C. The inductor has a radial package with a 2mm lead pitch, a height of 7.5mm, and a length of 6.5mm.
Bourns RLB0608-180KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 480mA |
| DC Resistance (DCR) | 600mR |
| Height | 7.5mm |
| Inductance | 18uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-180KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.