Bourns RLB0608-220KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Diameter | 5mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Length | 6.5mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.