
General purpose radial leaded inductor featuring 220µH inductance with a 10% tolerance. This ferrite-core component offers a 200mA current rating and 2.5Ω DC resistance. Designed for through-hole mounting, it operates within a -20°C to 105°C temperature range and has a lead pitch of 2mm. The inductor is unshielded and RoHS compliant.
Bourns RLB0608-221KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
