Bourns RLB0608-331KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 165mA |
| DC Resistance (DCR) | 4.68R |
| Diameter | 5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 330uH |
| Lead Pitch | 2mm |
| Length | 6.5mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.