
General purpose radial leaded inductor featuring 3.3µH inductance with a 20% tolerance. This ferrite-core component offers a 750mA current rating and a DC resistance of 300mΩ. Designed for through-hole mounting with a 2mm lead pitch, it operates within a -40°C to 105°C temperature range. The unshielded construction and bulk packaging make it suitable for various electronic applications.
Bourns RLB0608-3R3ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 300mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 3.3uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
