Bourns RLB0608-3R9ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 6.5mm |
| Inductance | 3.9uH |
| Lead Pitch | 2mm |
| Length | 6.5mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-3R9ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.