
Through-hole fixed inductor featuring a 4.7µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 670mA and a low DC resistance of 350mΩ. It operates effectively at a test frequency of 7.96MHz with a Q factor of 60 and a self-resonant frequency of 40MHz. The radial package has a 2mm lead pitch, a 6.5mm height and length, and operates within a temperature range of -40°C to 105°C.
Bourns RLB0608-4R7ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 670mA |
| DC Resistance (DCR) | 350mR |
| Height | 6.5mm |
| Inductance | 4.7uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
