Radial through-hole fixed inductor featuring 5.6µH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a DC current rating of 640mA and a low DC resistance of 350mΩ. It operates effectively at a test frequency of 7.96MHz, exhibiting a Q factor of 60 and a self-resonant frequency of 35MHz. The inductor is RoHS compliant and suitable for operation within a temperature range of -40°C to 105°C.
Bourns RLB0608-5R6KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 640mA |
| DC Resistance (DCR) | 350mR |
| Height | 6.5mm |
| Inductance | 5.6uH |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-5R6KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.