Through-hole fixed inductor featuring a ferrite core and radial termination. This power wirewound component offers 6.8µH inductance with a 10% tolerance, tested at 7.96MHz. It handles a maximum DC current of 620mA with a DC resistance of 400mΩ. The inductor operates within a temperature range of -40°C to 105°C and boasts a Q factor of 60 at 7.96MHz.
Bourns RLB0608-6R8KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 620mA |
| DC Resistance (DCR) | 400mR |
| Height | 7.5mm |
| Inductance | 6.8uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-6R8KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.