Through-hole fixed inductor featuring a 47µH inductance with a 10% tolerance, tested at 1kHz. This radial-leaded component utilizes a ferrite core and offers a maximum DC current of 450mA with a DC resistance of 180mΩ. Operating within a temperature range of -20°C to 105°C, it is unshielded and RoHS compliant.
Bourns RLB0712-470KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 180mR |
| Height | 11mm |
| Inductance | 47uH |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0712-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.