
Power wirewound fixed inductor with 56µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 400mA DC current rating, and 210mΩ DC resistance. Operates within a -20°C to 105°C temperature range, with a 5MHz self-resonant frequency. This unshielded radial component is RoHS compliant.
Bourns RLB0712-560KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 210mR |
| Height | 11mm |
| Inductance | 56uH |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0712-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
