
Through-hole fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 1kHz. This power wirewound component utilizes a ferrite core and offers a maximum DC current of 360mA with a DC resistance of 240mΩ. Designed with radial leads and a 3mm pitch, it operates within a temperature range of -20°C to 105°C. The inductor has a 20 Q-factor at 1kHz and a self-resonant frequency of 5MHz.
Bourns RLB0712-680KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 360mA |
| DC Resistance (DCR) | 240mR |
| Height | 11mm |
| Inductance | 68uH |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0712-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.