Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance. This ferrite core component offers a 320mA current rating and 0.6Ω DC resistance. Designed with a radial lead style and a 3mm lead pitch, it operates within a -40°C to 105°C temperature range. The inductor exhibits a Q factor of 45 at 796kHz and a self-resonant frequency of 4.2MHz.
Bourns RLB0812-101KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 600mR |
| Diameter | 6.7mm |
| Height | 0.394inch |
| Inductance | 100uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.