
Through-hole radial fixed inductor featuring 1mH inductance with a 10% tolerance. This ferrite core component offers a 120mA current rating and a DC resistance of 3.9 Ohms. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and has a test frequency of 252kHz.
Bourns RLB0812-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 3.9R |
| Diameter | 8.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 252kHz |
| Self Resonant Frequency | 1.4MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
