
General purpose radial inductor featuring 330µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 200mA and a low DC resistance of 1.6Ω. Designed for through-hole mounting, it has a radial lead style with a 3mm pitch and 0.65mm lead diameter. Operating across a temperature range of -40°C to 105°C, this unshielded inductor is RoHS compliant.
Bourns RLB0812-331KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.6R |
| Diameter | 6.7mm |
| Height | 11mm |
| Inductance | 330uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
