Through-hole fixed inductor with 56µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 400mA DC current rating, and 450mΩ DC resistance. Operates within a -40°C to 105°C temperature range, with a self-resonant frequency of 5.5MHz. Radial lead pitch of 3mm and diameter of 6.7mm facilitate easy mounting.
Bourns RLB0812-560KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 450mR |
| Diameter | 6.7mm |
| Height | 11mm |
| Inductance | 56uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.