Through-hole mounted radial power inductor with 82µH inductance and 10% tolerance, operating at a test frequency of 2.52MHz. Features a ferrite core, 340mA DC current rating, and 0.5Ω DC resistance. Designed with a 3mm lead pitch and 0.65mm lead diameter, this unshielded component offers a Q-factor of 30 at 2.52MHz and a self-resonant frequency of 4.5MHz. Operating temperature range is -40°C to 105°C.
Bourns RLB0812-820KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 340mA |
| DC Resistance (DCR) | 500mR |
| Height | 11mm |
| Inductance | 82uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 6.7mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | 40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.