Through-hole radial fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 2.1A current rating, and 43mΩ DC resistance. Operates from -40°C to 105°C with a Q factor of 60 at 1kHz. Dimensions include 8.7mm diameter and 10mm length with 5mm lead pitch.
Bourns RLB0912-100KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 43mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 43MR |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Self Resonant Frequency | 27MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.