
General purpose radial inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component offers a saturation current of 1.2A and a maximum DC current of 660mA. With a low DC resistance of 330mΩ, it operates within a temperature range of -20°C to 105°C. The radial leaded package is designed for through-hole mounting.
Bourns RLB0912-101KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 660mA |
| DC Resistance (DCR) | 330mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330MR |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 7.2MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
