Through-hole fixed inductor featuring 330µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a saturation current of 620mA and a maximum DC current of 360mA, with a DC resistance of 1.1Ω. Operating within a temperature range of -20°C to 105°C, it has a 25 Q-factor at 1kHz and a self-resonant frequency of 3.6MHz. The radial package measures 8.7mm in diameter, 11mm in height, and 10mm in length, with a 5mm lead pitch.
Bourns RLB0912-331KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 360mA |
| DC Resistance (DCR) | 1.1R |
| Diameter | 8.7mm |
| Height | 11mm |
| Inductance | 330uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 3.6MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.