Through-hole fixed inductor featuring 6.8µH inductance with a 20% tolerance, tested at 1kHz. This radial power wirewound component utilizes a ferrite core and offers a saturation current of 4.3A and a DC current rating of 2.5A. It exhibits a low DC resistance of 28mΩ and operates within a temperature range of -20°C to 105°C. Dimensions include an 8.7mm diameter, 11mm height, 10mm length, and 5mm lead pitch.
Bourns RLB0912-6R8ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 28mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Inductance | 6.8uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 33MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.