General purpose radial leaded inductor featuring 120µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 900mA and a saturation current of 1.9A. It operates within a temperature range of -20°C to 105°C and has a DC resistance of 320mΩ. Designed for through-hole mounting, it includes radial leads with a 5mm pitch.
Bourns RLB0914-121KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 320mR |
| Height | 13mm |
| Inductance | 120uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 3MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-121KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.