Power wirewound inductor featuring 15µH inductance with a 10% tolerance, designed for through-hole mounting with a radial package. This unshielded ferrite core component offers a DC current rating of 2.4A, a DC resistance of 60mΩ, and a Q factor of 50 at 2.52MHz. Operating within a temperature range of -20°C to 105°C, it boasts a saturation current of 5.3A and a self-resonant frequency of 10MHz.
Bourns RLB0914-150KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.4A |
| DC Resistance (DCR) | 60mR |
| Diameter | 8.7mm |
| Height | 13mm |
| Inductance | 15uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 10MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-150KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.