Bourns RLB0914-221K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.4 |
| Manufacturer Series | RLB0914 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | RLB0914 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLB0914-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.