
Through-hole radial power inductor featuring 330µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a 600mA current rating and 760mΩ DC resistance. Designed for vertical mounting with a 5mm lead pitch and 0.65mm lead diameter, it operates within a -40°C to 105°C temperature range. The inductor boasts a Q factor of 20 and a self-resonant frequency of 2MHz.
Bourns RLB0914-331KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 760mR |
| Diameter | 8.7mm |
| Height | 12mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Material | Steel |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 760mR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
