
Through-hole radial power inductor featuring 3.3µH inductance with a 20% tolerance. This ferrite core component offers a 3.6A current rating and a low 27mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch, it operates within a -20°C to 105°C temperature range and exhibits a Q factor of 20 at 7.96MHz.
Bourns RLB0914-3R3ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 27mR |
| Diameter | 8.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 27MR |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 7.96MHz |
| Self Resonant Frequency | 70MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
