
Through-hole radial fixed inductor featuring 47µH inductance with a 10% tolerance. This wirewound power inductor operates with a maximum DC current of 1.5A and a DC resistance (DCR) of 140mΩ. It utilizes a ferrite core and body, offering a Q factor of 30 at 2.52MHz. The component has a radial lead pitch of 5mm and a diameter of 8.7mm, with a maximum operating temperature of 105°C.
Bourns RLB0914-470KL technical specifications.
| Body Material | Ferrite |
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 140mR |
| Diameter | 8.7mm |
| Height | 12mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 140mR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
