General purpose radial leaded inductor featuring 82µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current rating of 1.1A and a DC resistance of 230mΩ. Designed for through-hole mounting with a 5mm lead pitch, it operates within a temperature range of -20°C to 105°C. The unshielded inductor has a self-resonant frequency of 4MHz and is RoHS compliant.
Bourns RLB0914-820KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 230mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 82uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.