
Through-hole mounted radial fixed inductor featuring a ferrite core. Offers 100µH inductance with a 10% tolerance, tested at 796kHz. Rated for a maximum DC current of 350mA and a saturation current of 2A, with a DC resistance of 850mΩ. Operating temperature range is -20°C to 105°C.
Bourns RLB1014-101KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 850mR |
| Height | 13mm |
| Inductance | 100uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 3.2MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
