Through-hole mounted radial power inductor featuring 1mH inductance with a 10% tolerance. This ferrite core component offers a 50 Q-factor at 252kHz, a saturation current of 600mA, and a DC current rating of 160mA. It has a DC resistance (DCR) of 4.1 Ohms and operates within a temperature range of -20°C to 105°C. The inductor has a 5mm lead pitch and is supplied in bulk packaging.
Bourns RLB1014-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 4.1R |
| Height | 13mm |
| Inductance | 1mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 900kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.