General purpose radial leaded inductor with 10mH inductance and 10% tolerance. Features a ferrite core, 45mA DC current rating, and 145mA saturation current. DCR is 32 Ohms, with a test frequency of 79.6kHz and self-resonant frequency of 300kHz. Operating temperature range is -20°C to 105°C. Through-hole mounting with a 5mm lead pitch.
Bourns RLB1014-103KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 32R |
| Height | 13mm |
| Inductance | 10mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 145mA |
| Self Resonant Frequency | 300kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-103KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.