Bourns RLB1014-151KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.05R |
| Inductance | 150uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 2.8MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.