
Through-hole mounted power wirewound inductor featuring a ferrite core. This fixed inductor offers 2.2mH inductance with a 10% tolerance, tested at 252kHz. It boasts a Q factor of 50 and a DC resistance of 8.4 Ohms, with a maximum DC current rating of 110mA. Operating temperature range is -40°C to 105°C.
Bourns RLB1014-222KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 8.4R |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 2.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-222KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
